


PLS8-US REL.4 | |
|---|---|
DigiKey Part Number | 943-PLS8-USREL.4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLS8-US REL.4 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLS8-US REL.4 Models |
Category | Data Rate 100Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Utilized IC / Part Qualcomm MDM9215 |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.2V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 95°C |
Modulation 64-QAM | Package / Case 156-LGA Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 | Base Product Number |
















