
PLS63-X3 REL.1.1 | |
|---|---|
DigiKey Part Number | 943-PLS63-X3REL.1.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLS63-X3 REL.1.1 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 480Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, PWM, SPI, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part PLS63 |
Part Status Active | Voltage - Supply 3V ~ 4.5V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 95°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 36,93564 € | 29.548,51 € |
| Unit Price without VAT: | 36,93564 € |
|---|---|
| Unit Price with VAT: | 43,95341 € |

