
PLS63-J REL.1 | |
|---|---|
DigiKey Part Number | 943-PLS63-JREL.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLS63-J REL.1 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Beidou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 33dBm |
Mfr | Sensitivity -102.2dBm |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 4.5V |
DigiKey Programmable Not Verified | Current - Receiving 139mA ~ 2.9A |
RF Family/Standard Cellular, Navigation | Current - Transmitting 139mA ~ 2.9A |
Protocol | Mounting Type Surface Mount |
Modulation 8PSK | Operating Temperature -30°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.8GHz, 2.1GHz | Package / Case 156-SMD Module |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,82038 € | 31.056,30 € |
| Unit Price without VAT: | 38,82038 € |
|---|---|
| Unit Price with VAT: | 46,19625 € |

