
PLS63-EP REL.2.0 | |
|---|---|
DigiKey Part Number | 943-PLS63-EPREL.2.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLS63-EP REL.2.0 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Beidou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Data Rate | 480Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,97199 € | 27.977,59 € |
| Unit Price without VAT: | 34,97199 € |
|---|---|
| Unit Price with VAT: | 41,61667 € |

