Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS Transceiver Module 6GHz Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV31-W PCIE REL.1

DigiKey Part Number
943-MV31-WPCIEREL.1-ND
Manufacturer
Manufacturer Product Number
MV31-W PCIE REL.1
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS Transceiver Module 6GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
DSSS
Frequency
6GHz
Data Rate
6Gbps
Power - Output
-
Sensitivity
-
Serial Interfaces
PCIe
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.14V ~ 4.8V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1317,09000 €317,09 €
Unit Price without VAT:317,09000 €
Unit Price with VAT:377,33710 €