
MPLS83-X A | |
|---|---|
DigiKey Part Number | 943-MPLS83-XA-ND |
Manufacturer | |
Manufacturer Product Number | MPLS83-X A |
Description | RF TXRX MOD CEL/NAV U.FL DIN RL |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included, U.FL DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2S, PCM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | Module |

