MFR Recommended

MPLS83-W B | |
|---|---|
DigiKey Part Number | 943-MPLS83-WB-ND |
Manufacturer | |
Manufacturer Product Number | MPLS83-W B |
Description | RF TXRX MOD CEL/NAV U.FL DIN RL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL DIN Rail |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Mfr | Data Rate 150Mbps |
Series | Serial Interfaces GPIO, I2S, PCM, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Voltage - Supply 3V ~ 4.5V |
DigiKey Programmable Not Verified | Mounting Type DIN Rail |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 95°C |
Protocol | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L30960N7010A220 | Telit Cinterion | 0 | 943-L30960N7010A220-ND | 59,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,21900 € | 2.760,95 € |
| Unit Price without VAT: | 55,21900 € |
|---|---|
| Unit Price with VAT: | 65,71061 € |


