
ML865C1EA05T100200 | |
|---|---|
DigiKey Part Number | 943-ML865C1EA05T100200-ND |
Manufacturer | |
Manufacturer Product Number | ML865C1EA05T100200 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Category | Data Rate 375kbps |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
Protocol | Base Product Number |
Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz |

