Cellular LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular LTE Transceiver Module Antenna Not Included Surface Mount
144-BELGA Module

ME910G1W307T080100

DigiKey Part Number
943-ME910G1W307T080100-ND
Manufacturer
Manufacturer Product Number
ME910G1W307T080100
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cellular LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Serial Interfaces
I2C, SIM, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
3.2V ~ 4.2V
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
144-BELGA Module
Data Rate
1Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,79000 €19,79 €
1017,26300 €172,63 €
2516,38600 €409,65 €
10015,18330 €1.518,33 €
25014,46388 €3.615,97 €
50013,95650 €6.978,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,79000 €
Unit Price with VAT:23,55010 €