Image for ME910C1P105T087100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME910C1P105T087100

DigiKey Part Number
943-ME910C1P105T087100-ND
Manufacturer
Manufacturer Product Number
ME910C1P105T087100
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.