
ME910C1E105T100100 | |
|---|---|
DigiKey Part Number | 943-ME910C1E105T100100-ND |
Manufacturer | |
Manufacturer Product Number | ME910C1E105T100100 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, LTE Transceiver Module 800MHz, 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Category | Data Rate 375kbps |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.2V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 800MHz, 900MHz, 1.8GHz |

