
ME310M1W303T030100 | |
|---|---|
DigiKey Part Number | 943-ME310M1W303T030100-ND |
Manufacturer | |
Manufacturer Product Number | ME310M1W303T030100 |
Description | MODULE LTE CAT-M NB-IOT NTN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation, WiFi 4G LTE CAT M1/NB-IoT Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 94-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,23000 € | 29,23 € |
| 10 | 25,55100 € | 255,51 € |
| 25 | 24,27560 € | 606,89 € |
| 100 | 22,52750 € | 2.252,75 € |
| 250 | 21,48236 € | 5.370,59 € |
| Unit Price without VAT: | 29,23000 € |
|---|---|
| Unit Price with VAT: | 34,78370 € |



