
ME310G1WW07T080400 | |
|---|---|
DigiKey Part Number | 943-ME310G1WW07T080400-ND |
Manufacturer | |
Manufacturer Product Number | ME310G1WW07T080400 |
Description | MODULE LTE CAT-M NB-IOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SIM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 2.6V ~ 4.2V, 3.2V ~ 4.5V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 94-BLGA Module |
Data Rate 1Mbps | Base Product Number |
Power - Output 33dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,71000 € | 21,71 € |
| 10 | 18,94600 € | 189,46 € |
| 25 | 17,98720 € | 449,68 € |
| 100 | 16,67250 € | 1.667,25 € |
| 250 | 15,88612 € | 3.971,53 € |
| 500 | 15,33168 € | 7.665,84 € |
| Unit Price without VAT: | 21,71000 € |
|---|---|
| Unit Price with VAT: | 25,83490 € |





