
LTE CONNECT SHIELD ELS81-US | |
|---|---|
DigiKey Part Number | 943-LTECONNECTSHIELDELS81-US-ND |
Manufacturer | |
Manufacturer Product Number | LTE CONNECT SHIELD ELS81-US |
Description | LTE CAT-4 US AWS1 JAVA BOARD |
Customer Reference | |
Detailed Description | A000073, ELS81-US Cellular Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
EDA/CAD Models | LTE CONNECT SHIELD ELS81-US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | Cellular | |
Utilized IC / Part | A000073, ELS81-US | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino IDE, Eclipse for JavaME | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |

