Image for LM940ABW416T0WD000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM940ABW416T0WD000

DigiKey Part Number
943-LM940ABW416T0WD000-ND
Manufacturer
Manufacturer Product Number
LM940ABW416T0WD000
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Card Edge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
256-QAM
Frequency
-
Data Rate
600Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
GPIO, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.1V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
500146,60322 €73.301,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,60322 €
Unit Price with VAT:174,45783 €