
LEPCINA1007T701000 | |
|---|---|
DigiKey Part Number | 943-LEPCINA1007T701000-ND |
Manufacturer | |
Manufacturer Product Number | LEPCINA1007T701000 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount |
Category | Data Rate 100Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.4V ~ 4.2V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz | Package / Case 144-BELGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,48540 € | 26.742,70 € |
| Unit Price without VAT: | 53,48540 € |
|---|---|
| Unit Price with VAT: | 63,64763 € |

