
LEPCIJN1005T001000 | |
|---|---|
DigiKey Part Number | 943-LEPCIJN1005T001000-ND |
Manufacturer | |
Manufacturer Product Number | LEPCIJN1005T001000 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS Transceiver Module 850MHz, 1.5GHz, 2.1GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 1.5GHz, 2.1GHz | |
Data Rate | 100Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-BELGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,06086 € | 26.530,43 € |
| Unit Price without VAT: | 53,06086 € |
|---|---|
| Unit Price with VAT: | 63,14242 € |

