


LE910R1EG01T050100 | |
|---|---|
DigiKey Part Number | 943-LE910R1EG01T050100-ND |
Manufacturer | |
Manufacturer Product Number | LE910R1EG01T050100 |
Description | LE910R1-EAG 44.00.315 |
Customer Reference | |
Detailed Description | Cellular 2G/3G/4G/5G, LTE, TCP, UDP Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.2V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 144-ELGA Module |
Data Rate 10Mbps | Base Product Number |

