
LE910NA2008T706000 | |
|---|---|
DigiKey Part Number | 943-LE910NA2008T706000-ND |
Manufacturer | |
Manufacturer Product Number | LE910NA2008T706000 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 144-ELGA Module |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz | Base Product Number |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 76,82926 € | 55.317,07 € |
| Unit Price without VAT: | 76,82926 € |
|---|---|
| Unit Price with VAT: | 91,42682 € |

