
LE910EU1006T001000 | |
|---|---|
DigiKey Part Number | 943-LE910EU1006T001000-ND |
Manufacturer | |
Manufacturer Product Number | LE910EU1006T001000 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount |
Category | Data Rate 100Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.4V ~ 4.2V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | Package / Case 144-BELGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 57,00025 € | 41.040,18 € |
| Unit Price without VAT: | 57,00025 € |
|---|---|
| Unit Price with VAT: | 67,83030 € |

