
LE910C1FD14T147200 | |
|---|---|
DigiKey Part Number | 943-LE910C1FD14T147200-ND |
Manufacturer | |
Manufacturer Product Number | LE910C1FD14T147200 |
Description | LE910C1-NFD SKU AT&T/VZW/TMO 25. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces I2C, PCM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 181-ELGA Module |
Data Rate 150Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,97000 € | 56,97 € |
| 10 | 50,00600 € | 500,06 € |
| 25 | 47,59640 € | 1.189,91 € |
| 100 | 44,29540 € | 4.429,54 € |
| Unit Price without VAT: | 56,97000 € |
|---|---|
| Unit Price with VAT: | 67,79430 € |

