LE910C1EX06T061100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Telit Cinterion
In Stock: 173
Unit Price: 42,72000 €
Datasheet
Image for LE910C1EX06T061100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910C1EX06T061100

DigiKey Part Number
943-LE910C1EX06T061100-ND
Manufacturer
Manufacturer Product Number
LE910C1EX06T061100
Description
RF TXRX MOD CEL/NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes