
LE910C1EX04T050100 | |
|---|---|
DigiKey Part Number | 943-LE910C1EX04T050100-ND |
Manufacturer | |
Manufacturer Product Number | LE910C1EX04T050100 |
Description | RF TXRX MOD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.3V ~ 4.2V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Data Rate 150Mbps | Base Product Number |

