
LE910C1AX08T097100 | |
|---|---|
DigiKey Part Number | 943-LE910C1AX08T097100-ND |
Manufacturer | |
Manufacturer Product Number | LE910C1AX08T097100 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces GPIO, I2C, PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 181-ELGA Module |
Data Rate 150Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,19000 € | 41,19 € |
| 10 | 36,08300 € | 360,83 € |
| 25 | 34,31360 € | 857,84 € |
| 100 | 31,89030 € | 3.189,03 € |
| 250 | 30,44184 € | 7.610,46 € |
| Unit Price without VAT: | 41,19000 € |
|---|---|
| Unit Price with VAT: | 49,01610 € |

