
L30960N7600D100 | |
|---|---|
DigiKey Part Number | 943-L30960N7600D100-ND |
Manufacturer | |
Manufacturer Product Number | L30960N7600D100 |
Description | SGL81-W LAN WIFI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | LTE | |
Sensitivity | - | |
Power - Output | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,44000 € | 199,44 € |
| Unit Price without VAT: | 199,44000 € |
|---|---|
| Unit Price with VAT: | 237,33360 € |

