
L30960N7600C100 | |
|---|---|
DigiKey Part Number | 943-L30960N7600C100-ND |
Manufacturer | |
Manufacturer Product Number | L30960N7600C100 |
Description | SGL81-W LAN GNSS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2G/3G FTP, GPRS, GSM, HTTP, LTE, MQTT, TCP, UDP Gateway GCF LAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | FTP, GPRS, GSM, HTTP, LTE, MQTT, TCP, UDP | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | LTE | |
Interface | LAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 8V ~ 57V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,17000 € | 203,17 € |
| Unit Price without VAT: | 203,17000 € |
|---|---|
| Unit Price with VAT: | 241,77230 € |

