
L30960N6530B220 | |
|---|---|
DigiKey Part Number | 943-L30960N6530B220TR-ND - Tape & Reel (TR) 943-L30960N6530B220CT-ND - Cut Tape (CT) 943-L30960N6530B220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L30960N6530B220 |
Description | PLS83-W-B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GSM, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Mfr | Data Rate 150Mbps |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, PWM, SPI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 4.5V |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,71000 € | 38,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,62690 € | 12.650,76 € |
| Unit Price without VAT: | 38,71000 € |
|---|---|
| Unit Price with VAT: | 46,06490 € |

