
L30960N2795A100 | |
|---|---|
DigiKey Part Number | 943-L30960N2795A100-ND |
Manufacturer | |
Manufacturer Product Number | L30960N2795A100 |
Description | SGL81-W USB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2G FTP, GPRS, GSM, HTTP, LTE, MQTT, TCP, UDP Gateway GCF USB |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Manufacturer Telit Cinterion | Applications LTE |
Packaging Box | Interface USB |
Part Status Active | Data Rate (Max) 300kbps |
Function Gateway | Voltage - Supply 5V ~ 30V |
Modulation or Protocol FTP, GPRS, GSM, HTTP, LTE, MQTT, TCP, UDP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,22000 € | 110,22 € |
| Unit Price without VAT: | 110,22000 € |
|---|---|
| Unit Price with VAT: | 131,16180 € |

