
JS-3M | |
|---|---|
DigiKey Part Number | 943-1014-ND |
Manufacturer | |
Manufacturer Product Number | JS-3M |
Description | LOW POWER SMART GPS SENSOR |
Customer Reference | |
Detailed Description | RF Receiver 1575.42MHz GPS RJ-11 |
Datasheet | Datasheet |
Category | Frequency 1575.42MHz |
Manufacturer Telit Cinterion | Applications General Purpose |
Packaging Bulk | Interface RJ-11 |
Part Status Obsolete | Sensitivity -159dBm |
Function Receiver | Voltage - Supply 3.3V ~ 6V |
Modulation or Protocol GPS | Base Product Number |

