
JN3-B3A3-LR | |
|---|---|
DigiKey Part Number | 943-1016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN3-B3A3-LR |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -163dBm 9.6kbps Module |
Datasheet | Datasheet |
Category | Current - Receiving 32mA |
Manufacturer Telit Cinterion | Data Interface Pads for Pins |
Packaging Tape & Reel (TR) | Memory Size 16MB Flash |
Part Status Obsolete | Voltage - Supply 2.85V ~ 3.6V |
Frequency 1575.42MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -163dBm | Mounting Type Surface Mount |
Data Rate (Max) 9.6kbps | Package / Case 24-SMD Module |
Modulation or Protocol GPS | Supplier Device Package Module |
Applications GPS Receiver |

