
J-N3-B3G8-MY | |
|---|---|
DigiKey Part Number | J-N3-B3G8-MY-ND |
Manufacturer | |
Manufacturer Product Number | J-N3-B3G8-MY |
Description | RF RCVR GALILEO/GLONASS MODULE |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS -163dBm PCB, Surface Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | - | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | 32mA | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |

