
J-N3-B3G7-MY | |
|---|---|
DigiKey Part Number | J-N3-B3G7-MY-ND |
Manufacturer | |
Manufacturer Product Number | J-N3-B3G7-MY |
Description | RF RCVR GALILEO/GLONASS MODULE |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS -163dBm PCB, Surface Mount Module |
Category | Data Interface I2C, UART |
Manufacturer Telit Cinterion | Antenna Connector PCB, Surface Mount |
Packaging Tray | Voltage - Supply 2.9V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Sensitivity -163dBm | Mounting Type Surface Mount |
Modulation or Protocol Galileo, GLONASS, GPS | Package / Case 24-SMD Module |
Applications General Purpose | Supplier Device Package Module |
Current - Receiving 32mA | Base Product Number |

