
J-F2-B3EV-DT | |
|---|---|
DigiKey Part Number | 943-1013-ND |
Manufacturer | |
Manufacturer Product Number | J-F2-B3EV-DT |
Description | EVAL KIT GPS SSIV |
Customer Reference | |
Detailed Description | Jupiter 2 - GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver, GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Jupiter 2 | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1575.42MHz | |
Function | Navigation |

