
J-F2-B3E8-DR | |
|---|---|
DigiKey Part Number | 943-1024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J-F2-B3E8-DR |
Description | RF RECEIVER GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | Jupiter RF Receiver GPS 1.575GHz -163dBm On-Board, Trace Module |
Category | Data Interface I2C, UART, SPI, 1PPS |
Manufacturer Telit Cinterion | Antenna Connector On-Board, Trace |
Series | Features 4800 bit rate |
Packaging Tape & Reel (TR) | Voltage - Supply 1.79 ~ 1.9VDC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -163dBm | Package / Case Module |
Modulation or Protocol GPS | Supplier Device Package Module |
Applications GPS | Base Product Number |
Current - Receiving 37mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 8,53599 € | 42.679,95 € |
| Unit Price without VAT: | 8,53599 € |
|---|---|
| Unit Price with VAT: | 10,15783 € |

