Image for HE910NAR208T701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE910NAR208T701

DigiKey Part Number
943-HE910NAR208T701-ND
Manufacturer
Manufacturer Product Number
HE910NAR208T701
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation EDGE, GPRS, GSM, HSPA+, LTE, UMTS Transceiver Module 800MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
800MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
7.2Mbps
Power - Output
33dBm
Sensitivity
-111dBm
Serial Interfaces
I2C, I2S, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
72040,17342 €28.924,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,17342 €
Unit Price with VAT:47,80637 €