
GS2200MIE-100 | |
|---|---|
DigiKey Part Number | GS2200MIE-100-ND |
Manufacturer | |
Manufacturer Product Number | GS2200MIE-100 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 15dBm |
Mfr | Sensitivity -91dBm |
Series | Serial Interfaces SPI, UART |
Packaging Strip | Antenna Type Antenna Not Included, U.FL |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 70°C |
Protocol | Package / Case 66-SMD Module |
Frequency 2.4GHz | Base Product Number |
Data Rate 72Mbps |

