
GS2000D1-124 | |
|---|---|
DigiKey Part Number | GS2000D1-124-ND |
Manufacturer | |
Manufacturer Product Number | GS2000D1-124 |
Description | IC RF TXRX+MCU WIFI 124QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 2.4GHz 124-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 124-QFN | |
Base Product Number |

