
GS2000D1-124-100 | |
|---|---|
DigiKey Part Number | GS2000D1-124-100-ND |
Manufacturer | |
Manufacturer Product Number | GS2000D1-124-100 |
Description | IC RF TXRX+MCU WIFI 124QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 2.4GHz 124-QFN |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Data Rate (Max) 54Mbps |
Packaging Tray | Serial Interfaces I2C, I2S, SPI, UART |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 124-QFN |
Type TxRx + MCU | Base Product Number |
RF Family/Standard WiFi |

