
GS1011MEE-SDK2-HW | |
|---|---|
DigiKey Part Number | GS1011MEE-SDK2-HW-ND |
Manufacturer | |
Manufacturer Product Number | GS1011MEE-SDK2-HW |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 11Mbps |
Mfr | Power - Output 18dBm |
Series | Serial Interfaces SPI, UART |
Packaging Bulk | Antenna Type Antenna Not Included, U.FL |
Part Status Discontinued at DigiKey | Memory Size 384kB Flash, 128kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation CCK, DSSS | Base Product Number |
Frequency 2.4GHz |

