
GS-AEK-VIDEO+FD AUDIO-GEO1080P | |
|---|---|
DigiKey Part Number | GS-AEK-VIDEO+FDAUDIO-GEO1080P-ND |
Manufacturer | |
Manufacturer Product Number | GS-AEK-VIDEO+FD AUDIO-GEO1080P |
Description | GEO SEMI 1080P HD VIDEO + AUDIO |
Customer Reference | |
Detailed Description | GS2011M - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GS2011M | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

