
GS-ADK-LOPOWERTLS2000 | |
|---|---|
DigiKey Part Number | GS-ADK-LOPOWERTLS2000-ND |
Manufacturer | |
Manufacturer Product Number | GS-ADK-LOPOWERTLS2000 |
Description | KIT ADK TLS LP NO HW |
Customer Reference | |
Detailed Description | GS2000 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GS2000 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

