
FN990A28W06T060100 | |
|---|---|
DigiKey Part Number | 943-FN990A28W06T060100-ND |
Manufacturer | |
Manufacturer Product Number | FN990A28W06T060100 |
Description | FN990A28 M.2 - 45.00.005 |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, LTE Transceiver Module Antenna Not Included Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 4.9Gbps | |
Power - Output | 26dBm | |
Sensitivity | - | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 216,34967 € | 6.490,49 € |
| Unit Price without VAT: | 216,34967 € |
|---|---|
| Unit Price with VAT: | 257,45611 € |




