
FN982M20056T009000 | |
|---|---|
DigiKey Part Number | 943-FN982M20056T009000-ND |
Manufacturer | |
Manufacturer Product Number | FN982M20056T009000 |
Description | RF TXRX MOD CELL NAV CHIP CARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, GPS, GSM, HSPA+, LTE, UMTS Transceiver Module 200MHz, 800MHz, 1.2GHz Integrated, Chip Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 64-QAM, 256-QAM, DSSS | |
Frequency | 200MHz, 800MHz, 1.2GHz | |
Data Rate | 5.7Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 435,07633 € | 239.291,98 € |
| Unit Price without VAT: | 435,07633 € |
|---|---|
| Unit Price with VAT: | 517,74083 € |

