Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXS62-W REL.1.2

DigiKey Part Number
943-EXS62-WREL.1.2TR-ND - Tape & Reel (TR)
943-EXS62-WREL.1.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXS62-W REL.1.2
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
1.1Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
I2C, PWM, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
EXS62
Memory Size
-
Voltage - Supply
2.6V ~ 4.8V
Current - Receiving
770µA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
120,68000 €20,68 €
1018,04100 €180,41 €
2517,12600 €428,15 €
10015,87070 €1.587,07 €
Unit Price without VAT:20,68000 €
Unit Price with VAT:24,60920 €