
EVAL PXS8 S REL.3.3 | |
|---|---|
DigiKey Part Number | 943-EVALPXS8SREL.3.3-ND |
Manufacturer | |
Manufacturer Product Number | EVAL PXS8 S REL.3.3 |
Description | EVAL MODULE CELL PXS8 REL.3.3 |
Customer Reference | |
Detailed Description | Devkit, DSB75, DSB-Mini, Eval-Adapter Cinterion® Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Devkit, DSB75, DSB-Mini, Eval-Adapter | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |

