
EVAL PLS8-X REL. 3.0 | |
|---|---|
DigiKey Part Number | 943-EVALPLS8-XREL.3.0-ND |
Manufacturer | |
Manufacturer Product Number | EVAL PLS8-X REL. 3.0 |
Description | INDUSTRIAL IOT 4G MOD EVAL CELL |
Customer Reference | |
Detailed Description | DSB75, DSB-Mini, EVAL-DSB Adapter Cinterion® Cellular Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DSB75, DSB-Mini, EVAL-DSB Adapter | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 | |
Function | Transceiver | |
Base Product Number |

