
EVAL ELS81-US | |
|---|---|
DigiKey Part Number | 943-EVALELS81-US-ND |
Manufacturer | |
Manufacturer Product Number | EVAL ELS81-US |
Description | EVALUATION MODULE CELLULAR |
Customer Reference | |
Detailed Description | DSB75, DSB-Mini, EVAL-DSB Adapter Cinterion® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DSB75, DSB-Mini, EVAL-DSB Adapter | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

