
EVAL ALS3-E REL.3.0 | |
|---|---|
DigiKey Part Number | 943-EVALALS3-EREL.3.0-ND |
Manufacturer | |
Manufacturer Product Number | EVAL ALS3-E REL.3.0 |
Description | EVALUATION MODULE CELLULAR |
Customer Reference | |
Detailed Description | Devkit, DSB75, DSB-Mini, Eval-Adapter Cinterion® Cellular Transceiver Evaluation Board |
Category | Contents Board(s) |
Manufacturer Telit Cinterion | Utilized IC / Part Devkit, DSB75, DSB-Mini, Eval-Adapter |
Series | RF Type Cellular |
Packaging Box | Function Transceiver |
Part Status Obsolete | Base Product Number |
Type Cellular |

