Cellular LTE CAT.M1 Transceiver Module 700MHz, AWS1 Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular LTE CAT.M1 Transceiver Module 700MHz, AWS1 Antenna Not Included Surface Mount
Industrial_Small_View2

EMS31-V

DigiKey Part Number
943-EMS31-VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMS31-V
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular LTE CAT.M1 Transceiver Module 700MHz, AWS1 Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EMS31-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, AWS1
Data Rate
375kbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
SQN3330
Memory Size
-
Voltage - Supply
3.2V ~ 5.5V
Current - Receiving
-
Current - Transmitting
30mA ~ 240mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 95°C
Package / Case
114-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable