cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELS81-US

DigiKey Part Number
943-ELS81-USTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELS81-US
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GSM, HSPA, LTE, UMTS, WCDMA Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
EDA/CAD Models
ELS81-US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PWM, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
31MB Flash, 18MB RAM
Voltage - Supply
3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.